text.skipToContent text.skipToNavigation

Manufacturer Part #

0202003.HXG

202 Series 250 V 3 A Surface Mount Gull Wing Flat-Pack Fast-Acting Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0202003.HXG - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 3A
Resistance: 0.0327Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.71A
Dimension: L  9.45mm x W  6.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$486.00
USD
Quantity
Unit Price
100
$4.86
200
$4.82
300
$4.79
400
$4.77
500+
$4.71
Product Variant Information section