text.skipToContent text.skipToNavigation

Manufacturer Part #

0217.100MXP

217 Series Fast Acting 5 x 20 mm 250 V 0.1 A Axial Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Littelfuse 0217.100MXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 100mA
Resistance: 5.69Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.0026A
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
6,800
Germany:
6,800
55,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$52.00
USD
Quantity
Unit Price
200
$0.26
800
$0.255
3,000
$0.25
10,000+
$0.24
Product Variant Information section