text.skipToContent text.skipToNavigation

Manufacturer Part #

0224.375HXP

224 Series Fast-Acting 250V 0.375A Ø 4.7x14.48mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0224.375HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.375A
Operating Temp Range: -55°C to +125°C
Dimension: L  14.48mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

A complete selection of styles and options satisfy a wide variety of fuseholder design needs. Designed to eliminate the possibility of electrical shock, as defined in IEC standards 60065 and 60127. The universal fuseholder body will accept 3AG, 5 x 20mm, and 2AG fuse sizes depending on knob selected. Permits inventory reduction of bodies and provides knob interchange versatility.

Anti-tease feature eliminates circuit interruption when knob is accidentally depressed. Five fuseholder types assure design flexibility. Available with two knob styles — screwdriver slot or fingergrip. Drip-proof option is available on screwdriver slot knob style.Available in two terminal styles — dual-purpose for soldering or 3/16" NEMA quick connect; and 1/4" NEMA/DIN quick connect. Quick fuse size identification is provided with letters on fingergrip knob and color-coded screwdriver slot knobs.

Features:

  • Electrical: Insulation Resistance: 10,000 megohm minimum at 500 VDC.
  • Contact Resistance: Less than .005 ohm average at currents up to 1 ampere.
  • Threaded styles withstand 15 in.-lb. mounting torque.
  • Low profile and High profile panel thickness: .032" min./.310" max
  • Molded Parts: Body Material: Black glass-filled thermoplastic (UL 94V0).
  • Knob Material: Grey, blue or black glass-filled thermoplastic (UL94 V-0)
  • Hex Nut Material: Black glass-filled thermoplastic
  • Ambient Temperature: –40°C to +85°C
  • Terminals: Copper alloy. Tin-plated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.50
USD
Quantity
Unit Price
100
$0.645
400
$0.625
1,000
$0.615
2,500
$0.605
4,000+
$0.585
Product Variant Information section