text.skipToContent text.skipToNavigation

Manufacturer Part #

02351.25MXP

235 Series Fast Acting 250 VAC 1.25 A Ø 5 x 20 mm Axial Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 02351.25MXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1.25A
Resistance: 1055Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.085A
Dimension: L  20mm x W  5mm x D  5mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
1,000
$0.125
3,000
$0.122
5,000
$0.121
15,000
$0.119
25,000+
$0.117