text.skipToContent text.skipToNavigation

Manufacturer Part #

0251.125MRT1L

251 Series Very Fast-Acting 125 V 0.125 A Ø 2.8x7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0251.125MRT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.125A
Resistance: 1.7Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.00174A
Dimension: L  7.11mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
1,000
$0.345
2,000
$0.34
3,000
$0.335
10,000+
$0.325