text.skipToContent text.skipToNavigation

Manufacturer Part #

0251.125MXL

251 Series Very Fast-Acting 125V 0.125 A Ø 2.8x7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0251.125MXL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.125A
Resistance: 1.7Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.00174A
Dimension: L  7.11mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.63
2,000
$0.62
3,000
$0.615
5,000+
$0.60