text.skipToContent text.skipToNavigation

Manufacturer Part #

0324010.HXP

324 Series Fast-Acting 250V 1A Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0324010.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Resistance: 0.0105Ω
Interrupting Rating: 750A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 206A
Dimension: L  32.72mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
30
$0.64
100
$0.625
300
$0.61
1,000
$0.595
3,000+
$0.57
Product Variant Information section