text.skipToContent text.skipToNavigation

Manufacturer Part #

044303.5DR

FUSE 250V TL NANO2 RoHS 3.5A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Littelfuse 044303.5DR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 3.5A
Resistance: 19mΩ
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 53.14
Dimension: 10.1 x 3.12 x 3.12 mm
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
111,000
USA:
111,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,665.00
USD
Quantity
Unit Price
1,500
$1.11
3,000+
$1.10
Product Variant Information section