text.skipToContent text.skipToNavigation

Manufacturer Part #

0456060.DRSDE

456SDE Series 60A 250V AC 80V DC 600A SMD Fast Blow Fuse – 2-SMD

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Littelfuse 0456060.DRSDE - Technical Attributes
Attributes Table
Voltage Rating: 80V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 60A
Resistance: 8.5E-4Ω
Interrupting Rating: 150A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 4260
Dimension: L  12.2mm x W  4.5mm
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,550.00
USD
Quantity
Unit Price
1,500+
$3.70
Product Variant Information section