text.skipToContent text.skipToNavigation

Manufacturer Part #

0461002.ER

461 Series Slo-Blo 600 V 2 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Littelfuse 0461002.ER - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Slo-Blo
Current Rating: 2A
Resistance: 0.045Ω
Interrupting Rating: 60A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 17.5A
Dimension: L  10.1mm x W  3.12mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,975.00
USD
Quantity
Unit Price
2,500+
$1.19
Product Variant Information section