text.skipToContent text.skipToNavigation

Manufacturer Part #

0875001.MXEP

875 Series Slo-Blo 250 V 1 A Ø 3.6 x 10 mm Axial Lead Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Littelfuse 0875001.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Dimension: L  10mm x D  3.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
1,000
$1.50
2,000+
$1.48
Product Variant Information section