text.skipToContent text.skipToNavigation

Manufacturer Part #

0FLQ002.T

FLQ Series Slo-Blo 500 V 2 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0FLQ002.T - Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Slo-Blo
Current Rating: 2A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$137.90
USD
Quantity
Unit Price
10
$13.79
30
$13.67
50
$13.61
150
$13.49
250+
$13.38
Product Variant Information section