text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/MDA-10-R

FUSE, CARTRIDGE, 10A 6.3X32MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Eaton BK/MDA-10-R - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 10A
Resistance: 9.25mΩ
Interrupting Rating: 10kA
Typical Melting I2t (A2sec): 1620.43
Dimension: L  31.75mm x D  6.35mm
Pricing Section
Global Stock:
500
USA:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,685.00
USD
Quantity
Unit Price
500
$3.37
1,000+
$3.32
Product Variant Information section