text.skipToContent text.skipToNavigation

Manufacturer Part #

JLLN050.T

JLLN Series Fast-Acting 300 VAC / 125 VDC 50 A General Purpose Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse JLLN050.T - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 50A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$182.40
USD
Quantity
Unit Price
10
$18.24
30
$18.07
50
$18.00
100
$17.89
200+
$17.72
Product Variant Information section