text.skipToContent text.skipToNavigation

Manufacturer Part #

JLLN700.X

JLLN Series Fast-Acting 300 V 700 A Ø 20.6 x 54.8 mm Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse JLLN700.X - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 700A
Interrupting Rating: 200kA
Dimension: L  54.8mm x D  20.6mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$415.98
USD
Quantity
Unit Price
1
$415.98
2
$410.82
3
$407.83
5
$404.09
10+
$396.17
Product Variant Information section