text.skipToContent text.skipToNavigation

Manufacturer Part #

JLLS800.X

JLLS Series Fast-Acting 600 V 8 A Ø 63.5 x 109.9 mm POWR-GARD® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse JLLS800.X - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 800A
Dimension: L  109.9mm x D  63.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$3,220.70
USD
Quantity
Unit Price
1
$330.62
2
$326.91
4
$323.24
5
$322.07
15+
$314.88
Product Variant Information section