text.skipToContent text.skipToNavigation

Manufacturer Part #

L25S125.V

L25S Series Very Fast-Acting 250 V 125 A Ø 31 x 79.4 mm Traditional Semi Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L25S125.V - Technical Attributes
Attributes Table
Voltage Rating: 250V
Current Rating: 125A
Dimension: L  79.4mm x D  31mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.70
USD
Quantity
Unit Price
5
$81.74
10
$81.10
15
$80.73
25
$80.26
50+
$79.27
Product Variant Information section