Manufacturer Part #
BAT54GWJ
30 V 200 mA Automotive Surface Mount Schottky Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BAT54GWJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAT54GWJ - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Breakdown Voltage-Min: | 30V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0266
20,000
$0.0262
40,000
$0.0258
50,000
$0.0257
150,000+
$0.0249
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount