text.skipToContent text.skipToNavigation
Product Specification Section
onsemi ESD5Z3.3T1G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 14.1V
Breakdown Voltage-Max: 5V
Capacitance: 105pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The ESD5Z2.5T1 Series is a Transient Voltage Suppressors Micro-Packaged Diodes for ESD Protection . The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events.

Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.

Features:

  • Low Clamping Voltage
  • Small Body Outline Dimensions:
  • 0.047″ x 0.032″ (1.20 mm x 0.80 mm)
  • Low Body Height: 0.028″ (0.7 mm)
  • Stand-off Voltage: 2.5 V - 12 V
  • Peak Power up to 240 Watts @ 8 x 20 µs Pulse
  • Low Leakage
  • Response Time is Typically < 1 ns
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • IEC61000-4-2 Level 4 ESD Protection
  • IEC61000-4-4 Level 4 EFT Protection
  • Pb-Free Packages are Available

View the ESD5Z family of ESD Protection & Diode Arrays

Pricing Section
Global Stock:
0
USA:
0
510,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$627.00
USD
Quantity
Unit Price
3,000
$0.0219
9,000
$0.0214
30,000
$0.0209
60,000
$0.0206
120,000+
$0.02