Manufacturer Part #
ESD5Z3.3T1G
ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
onsemi ESD5Z3.3T1G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi ESD5Z3.3T1G - Technical Attributes
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 14.1V |
| Breakdown Voltage-Max: | 5V |
| Capacitance: | 105pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The ESD5Z2.5T1 Series is a Transient Voltage Suppressors Micro-Packaged Diodes for ESD Protection . The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events.
Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
Features:
- Low Clamping Voltage
- Small Body Outline Dimensions:
- 0.047" x 0.032" (1.20 mm x 0.80 mm)
- Low Body Height: 0.028" (0.7 mm)
- Stand-off Voltage: 2.5 V - 12 V
- Peak Power up to 240 Watts @ 8 x 20 µs Pulse
- Low Leakage
- Response Time is Typically < 1 ns
- ESD Rating of Class 3 (> 16 kV) per Human Body Model
- IEC61000-4-2 Level 4 ESD Protection
- IEC61000-4-4 Level 4 EFT Protection
- Pb-Free Packages are Available
View the ESD5Z family of ESD Protection & Diode Arrays
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.023 / Stock: 0 Qty: 30,000+$0.023 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0435 / Stock: 426,000 Qty: 3,000+$0.0435 Stock: 426,000
- Reel Qty: 3,000+ / Unit Price: $0.0435 / Stock: 27,000 Qty: 3,000+$0.0435 Stock: 27,000
- Reel Qty: 30,000+ / Unit Price: $0.0435 / Stock: 0 Qty: 3,000+$0.0435 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.023 / Stock: 0 Qty: 30,000+$0.023 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount