text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5Z7.0T1G

ESD5Z Series 7.5 V 65 pF 7 Vrwm TVS and ESD Protection Diodes - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi ESD5Z7.0T1G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 22.7V
Breakdown Voltage-Max: 7.5V
Capacitance: 65pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications
The ESD5Z2.5T1 Series is a Transient Voltage Suppressors Micro-Packaged Diodes for ESD Protection . The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events.

Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.

Features:

  • Low Clamping Voltage
  • Small Body Outline Dimensions:
  • 0.047″ x 0.032″ (1.20 mm x 0.80 mm)
  • Low Body Height: 0.028″ (0.7 mm)
  • Stand-off Voltage: 2.5 V - 12 V
  • Peak Power up to 240 Watts @ 8 x 20 µs Pulse
  • Low Leakage
  • Response Time is Typically < 1 ns
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • IEC61000-4-2 Level 4 ESD Protection
  • IEC61000-4-4 Level 4 EFT Protection
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$53.10
USD
Quantity
Unit Price
3,000
$0.0177
12,000
$0.0172
30,000
$0.0169
75,000
$0.0166
120,000+
$0.0161
Product Variant Information section