text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP1851ZATFT

RCLAMP1851ZATFT

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP1851ZATFT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 7.5V
Breakdown Voltage-Max: 26.5V
Breakdown Voltage-Min: 18.5V
Standoff Voltage: 18V
Capacitance: 0.45pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: 17kV
Leakage Current: 0.05A
Peak Output Current: 3A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,950.00
USD
Quantity
Unit Price
15,000+
$0.165
Product Variant Information section