text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3654PATCT

ESD Suppressor TVS ±15KV 6-Pin SLP1616P T/R

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Semtech RCLAMP3654PATCT - Technical Attributes
Attributes Table
No of Channels: 3
Directional: Uni-Directional
Clamping Voltage-Max: 3V
Breakdown Voltage-Max: 10V
Breakdown Voltage-Min: 6.5V
Standoff Voltage: 5.5V
Capacitance: 0.8pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Rated Power: 100W
Leakage Current: 0.1µA
Peak Output Current: 3A
Storage Temperature Range: -55°C to +150°C
Package Style:  UFDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
3,000+
$0.425
Product Variant Information section