text.skipToContent text.skipToNavigation

Manufacturer Part #

SD12-01FTG

SD Series 450 W 22.5 Vcl Uni-Directional SMT TVS Diode Array - SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Littelfuse SD12-01FTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 22.5V
Standoff Voltage: 12V
Capacitance: 150pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±30kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.10
USD
Quantity
Unit Price
3,000
$0.0987
6,000
$0.0971
9,000
$0.0961
15,000
$0.0949
30,000+
$0.0924
Product Variant Information section