text.skipToContent text.skipToNavigation

Manufacturer Part #

SP723ABG

SP723 Series 5 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP723ABG - Technical Attributes
Attributes Table
No of Channels: 6
Capacitance: 5pF
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1960
Multiple Of:
980
Total
$2,802.80
USD
Quantity
Unit Price
1,960+
$1.43
Product Variant Information section