Manufacturer Part #
SZ1SMB36CAT3G
1SMB Series 600 W 36 V Bi-Directional Surface Mount TVS Diode - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Littelfuse SZ1SMB36CAT3G - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 58.1V |
| Breakdown Voltage-Max: | 44.2V |
| Breakdown Voltage-Min: | 40V |
| Standoff Voltage: | 36V |
| Capacitance: | 245pF |
| Operating Temp Range: | -65°C to +150°C |
| Leakage Current: | 5µA |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,500
USA:
27,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.145
5,000
$0.143
7,500
$0.142
12,500
$0.141
25,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount