text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1002A470SM

SL1002A Series 564 V 5 kA Surface Mount Two Terminal Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SL1002A470SM - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 366V
Breakdown Voltage-Max: 564V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
1,000
$1.11
2,000
$1.10
4,000+
$1.09
Product Variant Information section