text.skipToContent text.skipToNavigation

Manufacturer Part #

L4X8E5

L4X8E5 Series 400 V 800 mA Bi-Directional Sensitive Gate TRIAC - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Littelfuse L4X8E5 - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 400V
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 800mA
Hold Current [Ih]: 10mA
Configuration: Single
Peak Current-Max: 10A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -65°C to +110°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
21
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.07
USD
Quantity
Unit Price
30
$0.67
100
$0.655
300
$0.64
1,000
$0.625
3,000+
$0.60
Product Variant Information section