text.skipToContent text.skipToNavigation

Manufacturer Part #

Z00607MA 1BA2

Z00607 Series 600 Vdrm 0.8 A Through Hole Triacs - TO-92-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics Z00607MA 1BA2 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 0.2A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$518.25
USD
Quantity
Unit Price
2,500
$0.0709
7,500
$0.0691
10,000
$0.0686
25,000
$0.0672
37,500+
$0.0657
Product Variant Information section