text.skipToContent text.skipToNavigation

Manufacturer Part #

MAC4DHMT4G

600 V 4 A Surface Mount Sensitive Gate Logic TRIAC -TO-252, (D-Pak)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Littelfuse MAC4DHMT4G - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.3V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 0.01mA
Hold Current [Ih]: 1.5mA
Gate Trigger Current [Igt]-Max: 5mA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
255,000
USA:
255,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000
$0.295
10,000
$0.29
12,500+
$0.285
Product Variant Information section