text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR12DSN-1G

MCR12DSN Series 800 V 12 A Sensitive Gate Surface Mount Thyristor - TO-252

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MCR12DSN-1G - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.9V
On State Current [It]-Typ: 7.6A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 6mA
Gate Trigger Current [Igt]-Max: 200µA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,060.00
USD
Quantity
Unit Price
4,000+
$0.515
Product Variant Information section