text.skipToContent text.skipToNavigation

Manufacturer Part #

P0641SALRP

P0641S_L Series 120 mA 58 V SLIC Protector SIDACtor® Device - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P0641SALRP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 58V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 120mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.47
5,000
$0.46
7,500+
$0.455
Product Variant Information section