text.skipToContent text.skipToNavigation

Manufacturer Part #

P2604UCLRP

P2604U_L Series 150 mA 220 V Multiport SIDACtor® Protection Device - MS-013

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P2604UCLRP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 220V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Package Style:  MS-13
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,065.00
USD
Quantity
Unit Price
1,500+
$2.71
Product Variant Information section