text.skipToContent text.skipToNavigation

Manufacturer Part #

P3203ABLRP

P3203A_L Series 150 mA 270 V Balanced Three-Chip SIDACtor® Device - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 8V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 270V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The P3203ABLRP is a three-chip SIDACtor solution which offers a guaranteed balanced protection, based on a Littelfuse patent (US Patent 4,905,119). Available in a TO-220 package.

For primary protection applications, devices with higher holding current and integrated failsafe options are available.

Features:

  • IPP applies to -40 °C through +85 °C temperature range
  • IPP is a repetitive surge rating and is guaranteed for the life of the product
  • Listed SIDACtor devices are bi-directional. All electrical parameters and surge ratings apply to forward and reverse polarities
  • VDRM is measured at IDRM
  • VS is measured at 100 V/μs
  • Special voltage (VS and VDRM) and holding current (IH) requirements are available upon request
  • Device is designed to meet balance requirements of GTS 8700 and GR 974
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,534.00
USD
Quantity
Web Price
700
$3.62
1,400+
$2.90
Product Variant Information section