text.skipToContent text.skipToNavigation

Manufacturer Part #

P6002ABL

P6002A_L Series 150 mA 275 V Two-Chip SIDACtor® Protection Device - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6002ABL - Technical Attributes
Attributes Table
Type: Sidac
Directional: Bi-Directional
No of Channels: 4
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 275V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 80pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
10
$1.90
30
$1.88
125
$1.85
300
$1.83
1,250+
$1.78
Product Variant Information section