text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6004L3TP

Qxx04L3 Series 400 to 1000 Vdrm 4 A Triac Protection Thyristor - TO-220-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q6004L3TP - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 2
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 400V to 1000V
Off-State Current [Idrm]: 2mA
Hold Current [Ih]: 20mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
500
$0.76
1,000
$0.75
1,500
$0.745
2,000
$0.74
2,500+
$0.725
Product Variant Information section