text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP100LC-25

SMP100LC Series 150 mA 25 V Bi Directional Protecting Trisil SMT - DO-214AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
On State Current [It]-Typ: 15A
Off-State Voltage [Vdrm]: 22V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.97
USD
Quantity
Web Price
1
$0.97
50
$0.685
100
$0.645
250
$0.595
500+
$0.56