text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L110/16DR

1812L Series 1812 16 V 1.1 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1812L110/16DR - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 1.1A
Trip Current: 1.95A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,500
$0.30
4,500
$0.295
7,500+
$0.29
Product Variant Information section