text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L110/33MR

1812L Series 1812 33 V 1.1 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2543
Product Specification Section
Littelfuse 1812L110/33MR - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.1A
Trip Current: 1.95A
Resistance: 0.2Ω
Current Rating: 20A
Time to Trip: 0.5s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,000
USA:
17,000
129,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000
$0.30
5,000
$0.295
15,000+
$0.29