text.skipToContent text.skipToNavigation

Manufacturer Part #

60R110XU

60R Series 60 V 1.1 A Ø 13 x 3.1 mm Radial POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Littelfuse 60R110XU - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  13mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
646
USA:
646
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
125
$0.465
400
$0.455
1,250
$0.445
4,000+
$0.425
Product Variant Information section