text.skipToContent text.skipToNavigation

Manufacturer Part #

60R250XF

60R Series 60 V 2.5 A Ø 19.93 x 3.1 mm Radial POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Littelfuse 60R250XF - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 2.5A
Trip Current: 5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  19.93mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
258
USA:
258
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.80
USD
Quantity
Unit Price
20
$1.34
50
$1.32
150
$1.31
500
$1.29
1,500+
$1.26
Product Variant Information section