text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR025K

LVR Series 240 V 0.25 A 3.8 x 18.8 x 9.6 mm Radial PolySwitch Resettable Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Littelfuse LVR025K - Technical Attributes
Attributes Table
Voltage Rating: 240V
Hold Current [Ih]: 0.25A
Trip Current: 0.56A
Dimension: T  3.8mm x L  18.8mm x W  9.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
500
$0.445
1,500
$0.435
5,000
$0.425
7,500+
$0.42
Product Variant Information section