text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR055S

LVR Series 240 V 0.55 A 4.1 x 21.7 x 14 mm Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LVR055S - Technical Attributes
Attributes Table
Voltage Rating: 240V
Hold Current [Ih]: 550mA
Trip Current: 1.25A
Operating Temp Range: 20°C to 85°C
Dimension: T  4.1mm x L  21.7mm x W  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.50
USD
Quantity
Unit Price
500
$0.685
1,000
$0.675
1,500
$0.67
2,500
$0.66
5,000+
$0.645
Product Variant Information section