text.skipToContent text.skipToNavigation

Manufacturer Part #

MINISMDC150F/16-2

MINISMDC Series 1812 1.5 A 2.8 A Trip PolySwitch SMT Resettable Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MINISMDC150F/16-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 1.5A
Trip Current: 2.8A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
4,000
$0.29
8,000+
$0.285
Product Variant Information section