text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS120660V010

PTS Series 1206 6-60 V DC Surface Mount Resettable PTC Device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton PTS120660V010 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.1A
Trip Current: 0.25A
Resistance: 15Ω
Current Rating: 100A
Time to Trip: 1s
Rated Power: 0.4W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
5,000
$0.0945
10,000
$0.0929
15,000
$0.092
20,000
$0.0914
25,000+
$0.0893