text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF600K-2

Resettable Fuses - PPTC RGEF600K-2

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Littelfuse RGEF600K-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 6A
Trip Current: 10.2A
Resistance: 0.019Ω
Current Rating: 100A
Time to Trip: 3.3s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  10.7mm x W  3mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
198,000
USA:
198,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
2,000
$0.43
4,000
$0.425
6,000
$0.42
10,000+
$0.415
Product Variant Information section