text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF065

RXEF Series 72 V 0.65 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Littelfuse RXEF065 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.65A
Trip Current: 1.3A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  9.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
25,993
USA:
25,993
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
750
$0.245
2,500
$0.235
7,500+
$0.23
Product Variant Information section