text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF300-1

RXEF Series 72 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RXEF300-1 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 3A
Trip Current: 6A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  23.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,270.00
USD
Quantity
Unit Price
30
$0.68
100
$0.665
300
$0.65
1,000
$0.635
3,000+
$0.61
Product Variant Information section