text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE16A

TVS Diode 13.6V 22.5V

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Littelfuse 1.5KE16A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 15.2V
Clamping Voltage-Max: 22.5V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 67.6A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 13.6V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 16.8V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.00
USD
Quantity
Unit Price
1,200
$0.205
4,800
$0.20
18,000+
$0.196
Product Variant Information section