text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE39CA

1.5KE Series 1500 W 39 V Bi Directional Axial Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics 1.5KE39CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 53.9V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 41V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3600
Multiple Of:
600
Total
$1,080.00
USD
Quantity
Unit Price
600
$0.305
1,800
$0.30
6,000
$0.295
9,000+
$0.29